DIODES SDM03U40Q-7
| Manufacturer | |
| MPN | SDM03U40Q-7 |
| LCSC Part # | C526763 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | Voltage: 30V Current: 30mA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-523 | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 290mV@1mA | |
| Reverse Leakage Current (Ir) | 500nA@30V | |
| Non-Repetitive Peak Forward Surge Current | 200mA | |
| Current - Rectified | 30mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Forward Voltage Drop
- Guard Ring Die Construction for Transient Protection
- Ideal for low logic level Applications
- Low Capacitance
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free
- "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Applications
AI Translation
- SMPS DC-DC Converter
- Freewheeling Diodes
- Reverse Polarity Protection
- Blocking Diodes
In-Stock: 2,710
2,710 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.109 | $ 0.55 |
| 50+ | $ 0.0883 | $ 4.42 |
| 150+ | $ 0.0779 | $ 11.69 |
| 500+ | $ 0.0701 | $ 35.05 |
| 3,000+ | $ 0.0639 | $ 191.70 |
| 6,000+ | $ 0.0608 | $ 364.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-523 | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 290mV@1mA | |
| Reverse Leakage Current (Ir) | 500nA@30V | |
| Non-Repetitive Peak Forward Surge Current | 200mA | |
| Current - Rectified | 30mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Forward Voltage Drop
- Guard Ring Die Construction for Transient Protection
- Ideal for low logic level Applications
- Low Capacitance
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free
- "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Applications
AI Translation
- SMPS DC-DC Converter
- Freewheeling Diodes
- Reverse Polarity Protection
- Blocking Diodes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



