DIODES SD103AWSQ-7-F
| Manufacturer | |
| MPN | SD103AWSQ-7-F |
| LCSC Part # | C526759 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | Voltage: 40V Current: 350mA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Current - Rectified | 350mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Schottky Barrier Rectifier has been designed to meet the stringent requirements of Automotive Applications. It is ideally suited to use as a: Polarity Protection Diode, Re- circulating Diode, Switching Diode
Features
AI Translation
- Low Forward Voltage Drop
- Guard Ring Construction for Transient Protection
- Negligible Reverse Recovery Time
- Low Reverse Capacitance
- Ultra- Small Surface Mount Package
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free- Green Device
- Qualified to AEC- Q101 Standards for High Reliability
- PPAP Capable
Applications
AI Translation
- Automotive Applications
- Polarity Protection Diode
- Re- circulating Diode
- Switching Diode
In-Stock: 2,085
2,085 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1147 | $ 0.57 |
| 50+ | $ 0.0927 | $ 4.64 |
| 150+ | $ 0.0817 | $ 12.26 |
| 500+ | $ 0.0735 | $ 36.75 |
| 3,000+ | $ 0.0669 | $ 200.70 |
| 6,000+ | $ 0.0636 | $ 381.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Current - Rectified | 350mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Schottky Barrier Rectifier has been designed to meet the stringent requirements of Automotive Applications. It is ideally suited to use as a: Polarity Protection Diode, Re- circulating Diode, Switching Diode
Features
AI Translation
- Low Forward Voltage Drop
- Guard Ring Construction for Transient Protection
- Negligible Reverse Recovery Time
- Low Reverse Capacitance
- Ultra- Small Surface Mount Package
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free- Green Device
- Qualified to AEC- Q101 Standards for High Reliability
- PPAP Capable
Applications
AI Translation
- Automotive Applications
- Polarity Protection Diode
- Re- circulating Diode
- Switching Diode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



