DIODES SBR3A40SAF-13
| Manufacturer | |
| MPN | SBR3A40SAF-13 |
| LCSC Part # | C526751 |
| Packaging | DO-214AD |
| Customer # | |
| Key Attributes | Voltage: 40V, Current: 3A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-214AD | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 530mV@3A | |
| Reverse Leakage Current (Ir) | 400uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SBR3A40SAF is a single rectifier packaged in the low profile SMAF package. Providing low VF and excellent high temperature stability this device is ideal for use in general rectification applications such as: Boost Diode Blocking Diode Recirculating Diode SURFACE MOUNT SUPER BARRIER RECTIFIER
Features
AI Translation
- Patented SBR technology provides an avalanche capability five times larger than Schottky diodes, ensuring more rugged and reliable end applications
- Lower reverse leakage ensuring greater stability at higher temperatures
- Low forward voltage (VF) minimizes conduction losses and improving efficiency
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Boost Diode
- Blocking Diode
- Recirculating Diode
In-Stock: 3,420
3,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1273 | $ 0.64 |
| 50+ | $ 0.1008 | $ 5.04 |
| 150+ | $ 0.0875 | $ 13.13 |
| 500+ | $ 0.0775 | $ 38.75 |
| 2,500+ | $ 0.0695 | $ 173.75 |
| 5,000+ | $ 0.0656 | $ 328.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-214AD | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 530mV@3A | |
| Reverse Leakage Current (Ir) | 400uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SBR3A40SAF is a single rectifier packaged in the low profile SMAF package. Providing low VF and excellent high temperature stability this device is ideal for use in general rectification applications such as: Boost Diode Blocking Diode Recirculating Diode SURFACE MOUNT SUPER BARRIER RECTIFIER
Features
AI Translation
- Patented SBR technology provides an avalanche capability five times larger than Schottky diodes, ensuring more rugged and reliable end applications
- Lower reverse leakage ensuring greater stability at higher temperatures
- Low forward voltage (VF) minimizes conduction losses and improving efficiency
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Boost Diode
- Blocking Diode
- Recirculating Diode
C526751 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



