LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JKSEMI SMCJ350A product image
  • SMCJ350A thumbnail 1
  • SMCJ350A thumbnail 2
  • SMCJ350A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JKSEMI SMCJ350ARoHS

Manufacturer
JKSEMIAsian Brands
MPN
SMCJ350A
LCSC Part #
C5267368
Packaging
SMC
Customer #
Key Attributes
TVS DIODE 350VWM 567VC SMC
Datasheetpdf iconJKSEMI SMCJ350A
In-Stock: 1,520
1,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2014$ 1.01
50+$ 0.1563$ 7.82
150+$ 0.1369$ 20.54
500+$ 0.1127$ 56.35
3,000+$ 0.102$ 306.00
6,000+$ 0.0955$ 573.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJKSEMI
PackagingSMC
Clamping Voltage567V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)2.7A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels1
Voltage - Breakdown391V
typeTVS
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)350V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.

Features

AI Translation
  • Glass passivated or planar junction.
  • Excellent clamping capability.
  • Repetition rate (duty cycle): 0.01%.
  • Typical IR less than 1μA above 10V.
  • Low profile package and low inductance.
  • 1500W Peak Pulse power capability at 10×1000μs waveform.
  • Fast response time: typically less than 1.0ps from 0V to VBR min.
  • Plastic package has Underwriters Laboratory Flammability 94V - 0.
  • For surface mounted applications in order to optimize board space.

Applications

AI Translation
  • consumer electronic products
  • automotive industries
  • telecommunications
  • intelligent control systems