LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JKSEMI SMCJ15A product image
  • SMCJ15A thumbnail 1
  • SMCJ15A thumbnail 2
  • SMCJ15A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JKSEMI SMCJ15ARoHS

Manufacturer
JKSEMIAsian Brands
MPN
SMCJ15A
LCSC Part #
C5267351
Packaging
SMC(DO214AB)
Customer #
Key Attributes
TVS DIODE 15VWM 24.4VC SMC(DO214AB)
Datasheetpdf iconJKSEMI SMCJ15A
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0932$ 0.47
50+$ 0.0737$ 3.69
150+$ 0.064$ 9.60
500+$ 0.0567$ 28.35
3,000+$ 0.0508$ 152.40
6,000+$ 0.0479$ 287.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJKSEMI
PackagingSMC(DO214AB)
Clamping Voltage24.4V
Peak Pulse Current (Ipp)61.5A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown16.7V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)15V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.

Features

AI Translation
  • Glass passivated or planar junction.
  • Excellent clamping capability.
  • Repetition rate (duty cycle): 0.01%.
  • Typical IR less than 1μA above 10V.
  • Low profile package and low inductance.
  • 1500W Peak Pulse power capability at 10×1000μs waveform.
  • Fast response time: typically less than 1.0ps from 0V to VBR min.
  • Plastic package has Underwriters Laboratory Flammability 94V - 0.
  • For surface mounted applications in order to optimize board space.

Applications

AI Translation
  • consumer electronic products
  • automotive industries
  • telecommunications
  • intelligent control systems