JKSEMI SMAJ90CA
| Manufacturer |
JKSEMI
Asian Brands |
| Mfr. Part # | SMAJ90CA |
| LCSC Part # | C5267313 |
| Package | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 90VWM 146VC SMA |
| Description | 2.8A@10/1000us 146V 400W 100V 90V SMA TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JKSEMI | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000 
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0422 | $ 0.42 |
100+ | $ 0.0334 | $ 3.34 |
300+ | $ 0.0289 | $ 8.67 |
1,000+ | $ 0.0256 | $ 25.60 |
5,000+ | $ 0.023 | $ 115.00 |
10,000+ | $ 0.0217 | $ 217.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$