JKSEMI SMAJ15A
| Manufacturer | JKSEMIAsian Brands |
| MPN | SMAJ15A |
| LCSC Part # | C5267288 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 15VWM 24.4VC SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JKSEMI | |
| Packaging | SMA | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.
Features
AI Translation
- Glass passivated or planar junction.
- Excellent clamping capability.
- Repetition rate (duty cycle): 0.01%.
- Typical IR less than 1μA above 10V.
- Low profile package and low inductance.
- 400W Peak Pulse power capability at 10×1000μs waveform.
- Fast response time: typically less than 1.0ps from 0V to VBR min.
- Plastic package has Underwriters Laboratory Flammability 94V - 0.
- For surface mounted applications in order to optimize board space.
Applications
AI Translation
- consumer electronic products
- automotive industries
- telecommunications
- intelligent control systems
In-Stock: 4,970
4,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0455 | $ 0.46 |
| 100+ | $ 0.0362 | $ 3.62 |
| 300+ | $ 0.0316 | $ 9.48 |
| 1,000+ | $ 0.0281 | $ 28.10 |
| 5,000+ | $ 0.0241 | $ 120.50 |
| 10,000+ | $ 0.0227 | $ 227.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JKSEMI | |
| Packaging | SMA | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.
Features
AI Translation
- Glass passivated or planar junction.
- Excellent clamping capability.
- Repetition rate (duty cycle): 0.01%.
- Typical IR less than 1μA above 10V.
- Low profile package and low inductance.
- 400W Peak Pulse power capability at 10×1000μs waveform.
- Fast response time: typically less than 1.0ps from 0V to VBR min.
- Plastic package has Underwriters Laboratory Flammability 94V - 0.
- For surface mounted applications in order to optimize board space.
Applications
AI Translation
- consumer electronic products
- automotive industries
- telecommunications
- intelligent control systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



