DIODES PI3L500-AZFEX
| Manufacturer | |
| Mfr. Part # | PI3L500-AZFEX |
| LCSC Part # | C526710 |
| Package | TQFN-56-EP(5x11) |
| Customer # | |
| Key Attributes | 3.3V, 8-Channel, 2:1 Mux/DeMux Gigabit Ethernet LAN Switch with Single Enable and Enhanced ESD Protection |
| Description | 3V~3.6V 550MHz 8 6.5Ω 2:1 Telecom TQFN-56-EP(5x11) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Package | TQFN-56-EP(5x11) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,039 
1,039
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0963 $ 1.0525 | $ 1.05 |
10+ | $ 0.9667 $ 0.9281 | $ 9.28 |
30+ | $ 0.887 $ 0.8516 | $ 25.55 |
100+ | $ 0.8043 $ 0.7722 | $ 77.22 |
500+ | $ 0.7668 $ 0.7362 | $ 368.10 |
1,000+ | $ 0.7496 $ 0.7197 | $ 719.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$