LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI3C3305LEX product image
  • PI3C3305LEX thumbnail 1
  • PI3C3305LEX thumbnail 2
  • PI3C3305LEX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES PI3C3305LEXRoHS

Manufacturer
MPN
PI3C3305LEX
LCSC Part #
C526704
Packaging
TSSOP-8
Customer #
Key Attributes
High-Bandwidth, Hot-Insertion, 2-Bit, 2-Port Bus Switch w/ Individual Enables
Datasheetpdf iconDIODES PI3C3305LEX
In-Stock: 1,507
1,507 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5685$ 0.57
10+$ 0.5084$ 5.08
30+$ 0.4783$ 14.35
100+$ 0.4482$ 44.82
500+$ 0.4308$ 215.40
1,000+$ 0.4213$ 421.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerDIODES
PackagingTSSOP-8
Type-
Number of Channels2/2
Voltage - Supply2.5V~3.3V
Operating Temperature-40℃~+85℃
FeaturesOutput enable high-impedance;Hot-swap protection
Quiescent Current500uA
Current - Output High(IOH)-
Propagation Delay0.25ns@3.3V,50pF
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

2.5 volt or 3.3 volt, 2-bit bus switches designed with fast individual enables. When enabled via the associated Bus Enable (BE (overline)) pin, the “A” pin is directly connected to the “B” pin for that particular gate. The bus switch introduces no additional propagation delay or additional ground bounce noise. The PI3C3306 device has active LOW enables, and the PI3C3305 has active HIGH enables. It is very useful in switching signals that have high bandwidth (>400 MHz).

Features

AI Translation
  • Near-zero propagation delay
  • 5Ω switch connects input to output
  • High bandwidth (>400 MHz)
  • Rail-to-rail, 3.3V or 2.5V switching
  • 5V I/O tolerant
  • 2.5V supply voltage operation
  • Hot-swap capable
  • Package:
    • 8-pin 173-mil wide plastic TSSOP
    • 8-pin 118-mil wide plastic MSOP

Applications

AI Translation
  • High Bandwidth Data Switching
  • Hot Docking