DIODES MBR20150SCTF-G1
| Manufacturer | |
| Mfr. Part # | MBR20150SCTF-G1 |
| LCSC Part # | C526663 |
| Package | TO-220F-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 150V TO-220F-3 |
| Description | Diode Array 1 Pair Common Cathode 150V 10A Through Hole TO-220F-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | DIODES | |
| Package | TO-220F-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3895 | $ 1.95 |
50+ | $ 0.3039 | $ 15.20 |
150+ | $ 0.2721 | $ 40.82 |
500+ | $ 0.2324 | $ 116.20 |
2,000+ | $ 0.2147 | $ 429.40 |
5,000+ | $ 0.2041 | $ 1020.50 |
Standard Packaging 50/Full
Tube | ||