LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG06DTC5361 product image
  • ARG06DTC5361 thumbnail 1
  • ARG06DTC5361 thumbnail 2
  • ARG06DTC5361 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG06DTC5361RoHS

Manufacturer
VikingAsian Brands
MPN
ARG06DTC5361
LCSC Part #
C5266169
Packaging
1206
Customer #
Key Attributes
RES 5.36kΩ ±0.5% 250mW 1206
Datasheetpdf iconViking ARG06DTC5361
In-Stock: 3,100
3,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0075$ 0.75
1,000+$ 0.0058$ 5.80
5,000+$ 0.0047$ 23.50
10,000+$ 0.0042$ 42.00
50,000+$ 0.0037$ 185.00
100,000+$ 0.0034$ 340.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging1206
Power(Watts)250mW
Resistance5.36kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece