LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03BTC5763 product image
  • ARG03BTC5763 thumbnail 1
  • ARG03BTC5763 thumbnail 2
  • ARG03BTC5763 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03BTC5763RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03BTC5763
LCSC Part #
C5266145
Packaging
0603
Customer #
Key Attributes
RES 576kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking ARG03BTC5763
In-Stock: 2,350
2,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0122$ 0.61
500+$ 0.0095$ 4.75
1,500+$ 0.008$ 12.00
5,000+$ 0.0067$ 33.50
25,000+$ 0.0059$ 147.50
50,000+$ 0.0055$ 275.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance576kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece