Viking CSRV0207FTDU4703
| Manufacturer |
Viking
Asian Brands |
| MPN | CSRV0207FTDU4703 |
| LCSC Part # | C5266066 |
| Packaging | MELF-0207 |
| Customer # | |
| Key Attributes | RES 470kΩ ±1% MELF,0207 |
| Description | 500mW 470kΩ ±50ppm/℃ ±1% MELF-0207 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | MELF-0207 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,520
1,520
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0404 | $ 0.81 |
200+ | $ 0.0322 | $ 6.44 |
600+ | $ 0.0276 | $ 16.56 |
2,000+ | $ 0.0225 | $ 45.00 |
10,000+ | $ 0.0201 | $ 201.00 |
20,000+ | $ 0.0188 | $ 376.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$