LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0201FH6801G product image
  • CR0201FH6801G thumbnail 1
  • CR0201FH6801G thumbnail 2
  • CR0201FH6801G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0201FH6801GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0201FH6801G
LCSC Part #
C5266013
Packaging
0201
Customer #
Key Attributes
RES 6.8kΩ ±1% 50mW 0201
Datasheetpdf iconLIZ CR0201FH6801G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0011$ 0.11
1,000+$ 0.0008$ 0.80
3,000+$ 0.0007$ 2.10
10,000+$ 0.0006$ 6.00
50,000+$ 0.0005$ 25.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0201
Power(Watts)50mW
Resistance6.8kΩ
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece