LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
Kingbright APHD1608LSURCK product image
  • APHD1608LSURCK thumbnail 1
  • APHD1608LSURCK thumbnail 2
  • APHD1608LSURCK thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Kingbright APHD1608LSURCKRoHS

Manufacturer
MPN
APHD1608LSURCK
LCSC Part #
C5265993
Packaging
0603
Customer #
Key Attributes
LED RED WATER CLEAR 0603 SMD
Datasheetpdf iconKingbright APHD1608LSURCK
In-Stock: 7,205
7,205 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1926$ 0.1907$ 0.95
50+$ 0.151$ 0.1495$ 7.48
150+$ 0.1331$ 0.1318$ 19.77
500+$ 0.1109$ 0.1098$ 54.90
2,500+$ 0.101$ 0.1000$ 250.00
4,000+$ 0.095$ 0.0941$ 376.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerKingbright
Packaging0603
Forward Current2mA
Voltage - Forward(Vf)1.5V~2.1V
Operating Temperature-40℃~+85℃
Wavelength - Dominant630nm
Diode ConfigurationDiscrete Diode
Luminous Intensity45mcd
Installation method-
Color Temperature-
Peak Wavelength645nm
Lens ColorWater Clear
Viewing Angle100°
Illumination ColorRed
Lamp Holder Type-
Power(Watts)75mW

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The Hyper Red source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode

Features

AI Translation
  • 1.6 mm × 0.8 mm SMD LED, 0.65 mm thickness
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Package: 4000 pcs / reel
  • Moisture sensitivity level: 3
  • Halogen-free
  • RoHS compliant

Applications

AI Translation
  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications