LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huiyuan crystal HY48MSMD3225JB1R30 product image
  • HY48MSMD3225JB1R30 thumbnail 1
  • HY48MSMD3225JB1R30 thumbnail 2
  • HY48MSMD3225JB1R30 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Huiyuan crystal HY48MSMD3225JB1R30RoHS

Manufacturer
Huiyuan crystalAsian Brands
MPN
HY48MSMD3225JB1R30
LCSC Part #
C5265886
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 48MHz 18pF SMD
Datasheetpdf iconHuiyuan crystal HY48MSMD3225JB1R30
In-Stock: 2,965
2,965 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0941$ 0.47
50+$ 0.0749$ 3.75
150+$ 0.0653$ 9.80
500+$ 0.0581$ 29.05
3,000+$ 0.0499$ 149.70
6,000+$ 0.047$ 282.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)40Ω
Frequency48MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece