LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huiyuan crystal HY18432MSMD3225OB1R30 product image
  • HY18432MSMD3225OB1R30 thumbnail 1
  • HY18432MSMD3225OB1R30 thumbnail 2
  • HY18432MSMD3225OB1R30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huiyuan crystal HY18432MSMD3225OB1R30RoHS

Manufacturer
Huiyuan crystalAsian Brands
MPN
HY18432MSMD3225OB1R30
LCSC Part #
C5265869
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 18.432MHz 20pF SMD
Datasheetpdf iconHuiyuan crystal HY18432MSMD3225OB1R30
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0769$ 0.77
100+$ 0.0613$ 6.13
300+$ 0.0534$ 16.02
3,000+$ 0.0476$ 142.80
6,000+$ 0.0429$ 257.40
9,000+$ 0.0405$ 364.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)40Ω
Frequency18.432MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece