LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huiyuan crystal HY12MSMD2520OA1R30 product image
  • HY12MSMD2520OA1R30 thumbnail 1
  • HY12MSMD2520OA1R30 thumbnail 2
  • HY12MSMD2520OA1R30 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Huiyuan crystal HY12MSMD2520OA1R30RoHS

Manufacturer
Huiyuan crystalAsian Brands
MPN
HY12MSMD2520OA1R30
LCSC Part #
C5265844
Packaging
SMD2520-4P
Customer #
Key Attributes
CRYSTAL 12MHz 20pF SMD
Datasheetpdf iconHuiyuan crystal HY12MSMD2520OA1R30
In-Stock: 2,460
2,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1279$ 0.64
50+$ 0.1018$ 5.09
150+$ 0.0888$ 13.32
500+$ 0.079$ 39.50
3,000+$ 0.0679$ 203.70
6,000+$ 0.0639$ 383.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackagingSMD2520-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)150Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece