Huiyuan crystal HY32MSMD2016CA1R30
| Manufacturer |
Huiyuan crystal
Asian Brands |
| Mfr. Part # | HY32MSMD2016CA1R30 |
| LCSC Part # | C5265841 |
| Package | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 32MHz 8pF SMD |
| Description | 8pF SMD2016-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Huiyuan crystal | |
| Package | SMD2016-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0549 $ 0.0484 | $ 0.24 |
50+ | $ 0.0536 $ 0.0472 | $ 2.36 |
150+ | $ 0.0527 $ 0.0464 | $ 6.96 |
500+ | $ 0.0519 $ 0.0457 | $ 22.85 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$