LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huiyuan crystal HY12M49SSSMDOB2R20 product image
  • HY12M49SSSMDOB2R20 thumbnail 1
  • HY12M49SSSMDOB2R20 thumbnail 2
  • HY12M49SSSMDOB2R20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huiyuan crystal HY12M49SSSMDOB2R20RoHS

Manufacturer
Huiyuan crystalAsian Brands
MPN
HY12M49SSSMDOB2R20
LCSC Part #
C5265830
Packaging
HC-49S-SMD
Customer #
Key Attributes
CRYSTAL 12MHz 20pF SMD
Datasheetpdf iconHuiyuan crystal HY12M49SSSMDOB2R20
In-Stock: 290
290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0832$ 0.42
50+$ 0.0663$ 3.32
150+$ 0.0578$ 8.67
500+$ 0.0515$ 25.75
2,000+$ 0.0464$ 92.80
4,000+$ 0.0439$ 175.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackagingHC-49S-SMD
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)30Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece