LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huiyuan crystal HY12M49SSMDOB2R20 product image
  • HY12M49SSMDOB2R20 thumbnail 1
  • HY12M49SSMDOB2R20 thumbnail 2
  • HY12M49SSMDOB2R20 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Huiyuan crystal HY12M49SSMDOB2R20RoHS

Manufacturer
Huiyuan crystalAsian Brands
MPN
HY12M49SSMDOB2R20
LCSC Part #
C5265780
Packaging
HC-49S-SMD
Customer #
Key Attributes
CRYSTAL 12MHz 20pF SMD
Datasheetpdf iconHuiyuan crystal HY12M49SSMDOB2R20
In-Stock: 3,555
3,555 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0757$ 0.38
50+$ 0.0595$ 2.98
150+$ 0.0514$ 7.71
500+$ 0.0453$ 22.65
2,000+$ 0.0384$ 76.80
4,000+$ 0.0359$ 143.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackagingHC-49S-SMD
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)30Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece