LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huiyuan crystal HY4M49S3DIPOB2T02 product image
  • HY4M49S3DIPOB2T02 thumbnail 1
  • HY4M49S3DIPOB2T02 thumbnail 2
  • HY4M49S3DIPOB2T02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huiyuan crystal HY4M49S3DIPOB2T02RoHS

Manufacturer
Huiyuan crystalAsian Brands
MPN
HY4M49S3DIPOB2T02
LCSC Part #
C5265756
Packaging
HC-49S-3P
Customer #
Key Attributes
CRYSTAL 4MHz 20pF TH
Datasheetpdf iconHuiyuan crystal HY4M49S3DIPOB2T02
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0816$ 0.41
50+$ 0.065$ 3.25
200+$ 0.0546$ 10.92
400+$ 0.0483$ 19.32
2,000+$ 0.0433$ 86.60
5,000+$ 0.0408$ 204.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackagingHC-49S-3P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)120Ω
Frequency4MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece