LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMN2036UCB4-7 product image
  • DMN2036UCB4-7 thumbnail 1
  • DMN2036UCB4-7 thumbnail 2
  • DMN2036UCB4-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DMN2036UCB4-7RoHS

Manufacturer
MPN
DMN2036UCB4-7
LCSC Part #
C526575
Packaging
X2-WLB1616-4
Customer #
Key Attributes
MOSFET N-CH ARR 24V 5A X2-WLB1616-4
Datasheetpdf iconDIODES DMN2036UCB4-7
In-Stock: 2,960
2,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2349$ 1.17
50+$ 0.2071$ 10.36
150+$ 0.1953$ 29.30
500+$ 0.1804$ 90.20
3,000+$ 0.1738$ 521.40
6,000+$ 0.1699$ 1019.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerDIODES
PackagingX2-WLB1616-4
ConfigurationCommon Drain
Current - Continuous Drain(Id)5A
RDS(on)36mΩ@4.5V
Pd - Power Dissipation1.45W
Gate Threshold Voltage (Vgs(th))1.3V
Drain to Source Voltage24V
Reverse Transfer Capacitance (Crss@Vds)-
Number2 N-Channel
Input Capacitance(Ciss)-
Gate Charge(Qg)12.6nC
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This new generation MOSFET is designed to minimize the on-state resistance (Rss(ON)) and making it ideal for high efficiency power management.

Features

AI Translation
  • Built-in G-S Protection Diode against ESD 2kV HBM
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Battery Management
  • Load Switch
  • Battery Protection