LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huiyuan crystal HY12800M49SOB1T02 product image
  • HY12800M49SOB1T02 thumbnail 1
  • HY12800M49SOB1T02 thumbnail 2
  • HY12800M49SOB1T02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huiyuan crystal HY12800M49SOB1T02RoHS

Manufacturer
Huiyuan crystalAsian Brands
MPN
HY12800M49SOB1T02
LCSC Part #
C5265714
Packaging
HC-49S
Customer #
Key Attributes
CRYSTAL 12.8MHz 20pF TH
Datasheetpdf iconHuiyuan crystal HY12800M49SOB1T02
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0654$ 0.65
100+$ 0.0521$ 5.21
400+$ 0.0454$ 18.16
1,000+$ 0.0405$ 40.50
5,000+$ 0.0365$ 182.50
10,000+$ 0.0345$ 345.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackagingHC-49S
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)30Ω
Frequency12.8MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation

Crystal oscillator optimal storage conditions: Temperature: 25 ± 5°C, Humidity: <70%. Sealed packaging, do not crush. Packaging specification: 200 pcs/bag, 2,000 pcs/box.