LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huiyuan crystal HY358M49SOB2T02 product image
  • HY358M49SOB2T02 thumbnail 1
  • HY358M49SOB2T02 thumbnail 2
  • HY358M49SOB2T02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huiyuan crystal HY358M49SOB2T02RoHS

Manufacturer
Huiyuan crystalAsian Brands
MPN
HY358M49SOB2T02
LCSC Part #
C5265676
Packaging
HC-49S
Customer #
Key Attributes
CRYSTAL 3.58MHz 20pF TH
Datasheetpdf iconHuiyuan crystal HY358M49SOB2T02
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0424$ 0.42
100+$ 0.0414$ 4.14
400+$ 0.0389$ 15.56
1,000+$ 0.0382$ 38.20
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackagingHC-49S
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)120Ω
Frequency3.58MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation

Crystal oscillator optimal storage conditions: Temperature: 25 ± 5°C, Humidity: <70%. Sealed packaging, do not crush. Packaging specification: 200 pcs/bag, 2,000 pcs/box.