Huiyuan crystal HY67458M308OA2T10
| Manufacturer | Huiyuan crystalAsian Brands |
| MPN | HY67458M308OA2T10 |
| LCSC Part # | C5265669 |
| Packaging | DT-38 |
| Customer # | |
| Key Attributes | CRYSTAL 6.7458MHz 20pF TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Huiyuan crystal | |
| Packaging | DT-38 | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+80℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 6.7458MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0995 | $ 0.50 |
| 50+ | $ 0.0784 | $ 3.92 |
| 150+ | $ 0.0678 | $ 10.17 |
| 1,000+ | $ 0.0599 | $ 59.90 |
| 2,000+ | $ 0.0536 | $ 107.20 |
| 5,000+ | $ 0.0504 | $ 252.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Huiyuan crystal | |
| Packaging | DT-38 | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+80℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 6.7458MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



