DIODES DDTC144EE-7-F
| Manufacturer | |
| Mfr. Part # | DDTC144EE-7-F |
| LCSC Part # | C526547 |
| Package | SOT-523 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-523 |
| Description | Pre-Biased Bipolar Transistor (BJT) 50V 30mA 150mW Surface Mount SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
23,060
23,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.034 | $ 0.68 |
200+ | $ 0.0264 | $ 5.28 |
600+ | $ 0.0222 | $ 13.32 |
3,000+ | $ 0.0196 | $ 58.80 |
9,000+ | $ 0.0174 | $ 156.60 |
21,000+ | $ 0.0163 | $ 342.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$