DIODES BC847CT-7-F
| Manufacturer | |
| MPN | BC847CT-7-F |
| LCSC Part # | C526465 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 100mA SOT-523 |
| Description | Bipolar (BJT) Transistor NPN 45V 100mA 100MHz 150mW Surface Mount SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,140
3,140
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0488 | $ 0.49 |
100+ | $ 0.0398 | $ 3.98 |
300+ | $ 0.0353 | $ 10.59 |
3,000+ | $ 0.0319 | $ 95.70 |
6,000+ | $ 0.0292 | $ 175.20 |
9,000+ | $ 0.0279 | $ 251.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$