LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BAV99BRVA-7 product image
  • BAV99BRVA-7 thumbnail 1
  • BAV99BRVA-7 thumbnail 2
  • BAV99BRVA-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BAV99BRVA-7RoHS

Manufacturer
MPN
BAV99BRVA-7
LCSC Part #
C526452
Packaging
SOT-563
Customer #
Key Attributes
DIODE GP 75V 215mA SOT-563
Datasheetpdf iconDIODES BAV99BRVA-7
In-Stock: 175
175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2989$ 1.49
50+$ 0.2388$ 11.94
150+$ 0.213$ 31.95
500+$ 0.1809$ 90.45
3,000+$ 0.1594$ 478.20
6,000+$ 0.1508$ 904.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerDIODES
PackagingSOT-563
Reverse Leakage Current (Ir)2.5uA@75V
Diode Configuration1 Pair Common Anode and 1 Pair Common Cathode
Pd - Power Dissipation350mW
Reverse Recovery Time (trr)4ns
Voltage - DC Reverse(Vr)75V
Operating Junction Temperature Range-55℃~+150℃
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified215mA
Voltage - Forward(Vf@If)1.25V@150mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching speed
  • Low forward voltage: 0.715V max at 1mA
  • Fast reverse recovery: 4ns max
  • Low capacitance: 1.5pF max
  • Ultra-small SMT package
  • High thermal efficiency copper alloy leadframe for high power dissipation
  • Two "BAV99" circuits in one package
  • Fully lead-free and fully RoHS compliant
  • Halogen and antimony free, "Green" device