DIODES BAT54TWQ-7-F
| Manufacturer | |
| MPN | BAT54TWQ-7-F |
| LCSC Part # | C526438 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 3 Independent | |
| Voltage - DC Reverse(Vr) | 30V | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 1V@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SOT363 package, 200mA surface-mount Schottky barrier diode with low forward voltage and fast switching capability, featuring PN junction guard ring for transient and ESD protection, fully lead-free and RoHS compliant — a "green" device.
Features
AI Translation
- Low forward voltage drop
- Fast switching
- Ultra-small SMT package
- PN junction guard ring for transient and ESD protection
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
- AEC-Q101 qualified for high reliability
- Production Part Approval Process (PPAP) capable
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1942 | $ 0.97 |
| 50+ | $ 0.1546 | $ 7.73 |
| 150+ | $ 0.1376 | $ 20.64 |
| 500+ | $ 0.1164 | $ 58.20 |
| 3,000+ | $ 0.1069 | $ 320.70 |
| 6,000+ | $ 0.1013 | $ 607.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 3 Independent | |
| Voltage - DC Reverse(Vr) | 30V | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 1V@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SOT363 package, 200mA surface-mount Schottky barrier diode with low forward voltage and fast switching capability, featuring PN junction guard ring for transient and ESD protection, fully lead-free and RoHS compliant — a "green" device.
Features
AI Translation
- Low forward voltage drop
- Fast switching
- Ultra-small SMT package
- PN junction guard ring for transient and ESD protection
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
- AEC-Q101 qualified for high reliability
- Production Part Approval Process (PPAP) capable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



