SDIC Microelectronics SD93F115-JBS
| Manufacturer | SDIC MicroelectronicsAsian Brands |
| MPN | SD93F115-JBS |
| LCSC Part # | C5264375 |
| Packaging | LQFP-64 |
| Customer # | |
| Key Attributes | LQFP-64 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SDIC Microelectronics | |
| Packaging | LQFP-64 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This chip is a SoC product featuring a 32-bit MCU with LCD driver and 24-bit high-precision ADC, providing 120KB of Flash for user program storage. This chip is a 32-bit system chip supporting byte, half-word (16-bit), and full-word (32-bit) access. The system clock defaults to 12MHz at power-on and can be configured via registers to select different clock sources, with a maximum configurable frequency of 24MHz. This chip offers four operating modes, allowing users to achieve the optimal balance between performance and power consumption. The four modes are: Normal Operating Mode, Standby (WAIT) Mode, Sleep (DOZE) Mode, and Deep Sleep (STOP) Mode.
Features
- High-precision ADC, ENOB = 18.6bits@8sps (Gain=256), 4 differential channels or 8 single-ended channels
- Low-noise, high-input-impedance PGA with selectable gains of 1, 4, 8, 16, 32, 64, 128, and 256, with offset correction
- Built-in 12-bit SAR ADC with self-calibration, selectable sampling time and operating modes
- 32-bit MCU (24MHz max), 120k Bytes FLASH, 8k Bytes Boot, 8k Bytes SRAM
- Built-in high-frequency RC oscillator, 24MHz, ±1% accuracy after calibration
- Built-in low-frequency RC oscillator, 32kHz
- External high-frequency crystal oscillator support, 8~24MHz
- External low-frequency crystal oscillator support, 32.768kHz
- RTC module supporting year, month, day of week, date, hour, minute, and second, with automatic leap year calculation
- LCD driver module supporting up to four drive modes: 44SEG×4COM, 43SEG×5COM, 42SEG×6COM, and 40SEG×8COM; ultra-low power consumption with high drive capability, built-in programmable boost module for high-brightness display under low-voltage conditions; selectable drive voltage, 2.7~5.2V
- Built-in sensor excitation output, selectable output voltage 2.4~4.5V in 0.3V steps
- Built-in Burnout Detect Current Source
- 1.2V reference output
- Built-in sine wave generator with selectable output frequencies: 5kHz, 50kHz, 100kHz, and 200kHz, supporting 8-electrode BIA body fat measurement
- Two built-in op-amps: OPA and OPB
- Built-in low-voltage detection circuit comprising an 8-bit DAC and a rail-to-rail input comparator for flexible battery monitoring and touch key detection; voltage detection range 2.0~5.3V
- Built-in silicon temperature sensor with single-point calibration, supporting automatic forward/reverse measurement
- Up to 2 built-in UART interfaces; falling edge on RXD0/RXD1 automatically wakes MCU from standby
- 1 built-in I2C interface
- 1 built-in SPI interface
- 2 independent built-in 16-bit PWM/PDM outputs
- 1 built-in capture input CCP
- Built-in 16-bit Timer0/1/2 for timed interrupts and more
- Built-in buzzer output driver with configurable clock and frequency
- 2 external interrupts, INT1~0
- 7 key interrupts, KEY6~0
- All digital inputs with Schmitt trigger input, optional pull-up resistors of 50kΩ
- Operating voltage range: 2.4~5.5V
- Operating temperature range: -40~85℃
Applications
- Blood pressure monitor
- Body fat scale
- Blood glucose meter
- Infrared thermometer
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1822 | $ 3.18 |
| 200+ | $ 1.232 | $ 246.40 |
| 500+ | $ 1.1896 | $ 594.80 |
| 1,000+ | $ 1.1668 | $ 1166.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SDIC Microelectronics | |
| Packaging | LQFP-64 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This chip is a SoC product featuring a 32-bit MCU with LCD driver and 24-bit high-precision ADC, providing 120KB of Flash for user program storage. This chip is a 32-bit system chip supporting byte, half-word (16-bit), and full-word (32-bit) access. The system clock defaults to 12MHz at power-on and can be configured via registers to select different clock sources, with a maximum configurable frequency of 24MHz. This chip offers four operating modes, allowing users to achieve the optimal balance between performance and power consumption. The four modes are: Normal Operating Mode, Standby (WAIT) Mode, Sleep (DOZE) Mode, and Deep Sleep (STOP) Mode.
Features
- High-precision ADC, ENOB = 18.6bits@8sps (Gain=256), 4 differential channels or 8 single-ended channels
- Low-noise, high-input-impedance PGA with selectable gains of 1, 4, 8, 16, 32, 64, 128, and 256, with offset correction
- Built-in 12-bit SAR ADC with self-calibration, selectable sampling time and operating modes
- 32-bit MCU (24MHz max), 120k Bytes FLASH, 8k Bytes Boot, 8k Bytes SRAM
- Built-in high-frequency RC oscillator, 24MHz, ±1% accuracy after calibration
- Built-in low-frequency RC oscillator, 32kHz
- External high-frequency crystal oscillator support, 8~24MHz
- External low-frequency crystal oscillator support, 32.768kHz
- RTC module supporting year, month, day of week, date, hour, minute, and second, with automatic leap year calculation
- LCD driver module supporting up to four drive modes: 44SEG×4COM, 43SEG×5COM, 42SEG×6COM, and 40SEG×8COM; ultra-low power consumption with high drive capability, built-in programmable boost module for high-brightness display under low-voltage conditions; selectable drive voltage, 2.7~5.2V
- Built-in sensor excitation output, selectable output voltage 2.4~4.5V in 0.3V steps
- Built-in Burnout Detect Current Source
- 1.2V reference output
- Built-in sine wave generator with selectable output frequencies: 5kHz, 50kHz, 100kHz, and 200kHz, supporting 8-electrode BIA body fat measurement
- Two built-in op-amps: OPA and OPB
- Built-in low-voltage detection circuit comprising an 8-bit DAC and a rail-to-rail input comparator for flexible battery monitoring and touch key detection; voltage detection range 2.0~5.3V
- Built-in silicon temperature sensor with single-point calibration, supporting automatic forward/reverse measurement
- Up to 2 built-in UART interfaces; falling edge on RXD0/RXD1 automatically wakes MCU from standby
- 1 built-in I2C interface
- 1 built-in SPI interface
- 2 independent built-in 16-bit PWM/PDM outputs
- 1 built-in capture input CCP
- Built-in 16-bit Timer0/1/2 for timed interrupts and more
- Built-in buzzer output driver with configurable clock and frequency
- 2 external interrupts, INT1~0
- 7 key interrupts, KEY6~0
- All digital inputs with Schmitt trigger input, optional pull-up resistors of 50kΩ
- Operating voltage range: 2.4~5.5V
- Operating temperature range: -40~85℃
Applications
- Blood pressure monitor
- Body fat scale
- Blood glucose meter
- Infrared thermometer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

