Chipanalog CA-IF1044VS-Q1
| Manufacturer |
Chipanalog
Asian Brands |
| Mfr. Part # | CA-IF1044VS-Q1 |
| LCSC Part # | C5264350 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Automotive-grade CAN transceiver with standby mode for CANFD networks with speeds up to 5Mbps |
| Description | 4.5V~5.5V CAN FD Transceiver 5Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5018 | $ 0.50 |
10+ | $ 0.3978 | $ 3.98 |
30+ | $ 0.3458 | $ 10.37 |
100+ | $ 0.3068 | $ 30.68 |
500+ | $ 0.2756 | $ 137.80 |
1,000+ | $ 0.26 | $ 260.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$