DIODES BAT54SQ-13
| Manufacturer | |
| MPN | BAT54SQ-13 |
| LCSC Part # | C526435 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Voltage: 30V, Current: 200mA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 30V | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
200mA surface- mount Schottky barrier diode in SOT23 package, offers low turn- on voltage and fast switching capability, designed with PN junction guard ring for transient and ESD protection, totally lead- free finish and RoHS compliant, "Green" device.
Features
AI Translation
- Low Turn- on Voltage
- Fast Switching
- PN Junction Guard Ring for Transient and ESD Protection
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The BAT54Q/AQ /CQ /SQ is suitable for automotive applications requiring specific change control; this part is AEC- Q101 qualified, PPAP capable, and manufactured in IATE 16949 certified facilities.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.033 | $ 0.33 |
| 100+ | $ 0.0322 | $ 3.22 |
| 300+ | $ 0.0318 | $ 9.54 |
| 1,000+ | $ 0.0313 | $ 31.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 30V | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
200mA surface- mount Schottky barrier diode in SOT23 package, offers low turn- on voltage and fast switching capability, designed with PN junction guard ring for transient and ESD protection, totally lead- free finish and RoHS compliant, "Green" device.
Features
AI Translation
- Low Turn- on Voltage
- Fast Switching
- PN Junction Guard Ring for Transient and ESD Protection
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The BAT54Q/AQ /CQ /SQ is suitable for automotive applications requiring specific change control; this part is AEC- Q101 qualified, PPAP capable, and manufactured in IATE 16949 certified facilities.
C526435 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



