SAMZHE UK-20
| Manufacturer | SAMZHEAsian Brands |
| MPN | UK-20 |
| LCSC Part # | C5264209 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power, Line Cables and Extension Cords Assemblies |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords Assemblies | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| Core material | Pure copper wire core | |
| packing | Exquisite aluminum foil bag | |
| Core specifications | - | |
| category | - | |
| Rated power | - | |
| material quality | PVC environmental protection | |
| Specifications and dimensions | 0.2 meters | |
| Length | - | |
| apply | Used for host SATA hard drives, SATA optical drives, etc. | |
| style | - | |
| authentication | - | |
| wire rod | - | |
| terminal | - | |
| Rubber shell | - | |
| Plug type | - | |
| Rated Voltage | 220v;- | |
| Rated Current | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1414 | $ 1.14 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



