SAMZHE SZW-1150
| Manufacturer | SAMZHEAsian Brands |
| MPN | SZW-1150 |
| LCSC Part # | C5264133 |
| Packaging | - |
| Customer # | |
| Key Attributes | Super Five Class 15m Modular/Ethernet Cables (RJ45, RJ11) |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| TransmissionSpeed | 1000Mbps | |
| Texture Of Material | PVC | |
| Type | Super Five Class | |
| colour | Blue | |
| Interface type | RJ45 | |
| Length | 15m | |
| CoreWireGauge | 24AWG copper-clad aluminum | |
| category | Network cable |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0541 | $ 4.05 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| TransmissionSpeed | 1000Mbps | |
| Texture Of Material | PVC | |
| Type | Super Five Class | |
| colour | Blue | |
| Interface type | RJ45 | |
| Length | 15m | |
| CoreWireGauge | 24AWG copper-clad aluminum | |
| category | Network cable |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



