SAMZHE SJ-32100
| Manufacturer | SAMZHEAsian Brands |
| MPN | SJ-32100 |
| LCSC Part # | C5264128 |
| Packaging | - |
| Customer # | |
| Key Attributes | Modular/Ethernet Cables (RJ45, RJ11) |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| Core material | 2 Core | |
| TransmissionSpeed | - | |
| quantity | 100 units | |
| apply | Office decoration, home decoration, multimedia entertainment center, etc. | |
| Joint material | - | |
| Specifications and dimensions | - | |
| colour | White | |
| characteristic | - | |
| packing | - | |
| Crystal head aperture | - | |
| Crimping method | - | |
| Network standards | - | |
| material quality | High-Density Polyethylene Material | |
| Interface type | -;- | |
| Copper sheet thickness | - | |
| Contact copper sheet | - | |
| function | - | |
| category | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7913 | $ 4.79 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


