SAMZHE WAN-11
| Manufacturer | SAMZHEAsian Brands |
| MPN | WAN-11 |
| LCSC Part # | C5264119 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cable Supports and Fasteners |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Cable Supports and Fasteners | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| characteristic | - | |
| Combination products | Screws, Small Yellow Knife | |
| port | 24 ports | |
| category | - | |
| size | - | |
| material quality | SPCC Cold-rolled Steel Plate | |
| colour | Black | |
| length | - | |
| Feature | - | |
| diameter | - | |
| Paste Method | - | |
| apply | 19-Inch Standard Cabinet | |
| Specifications and dimensions | 19 inches | |
| packing | Fashion Color Box |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4187 | $ 5.42 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |



