SAMZHE WAN-15
| Manufacturer | SAMZHEAsian Brands |
| MPN | WAN-15 |
| LCSC Part # | C5264066 |
| Packaging | - |
| Customer # | |
| Key Attributes | Network Accessories RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Network Accessories | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| packing | Fashion Color Box | |
| Plating thickness | 1μ | |
| weight | Approximately 0.8 kg | |
| port | RJ45/24 Ports/Gold-Plated Pin Core | |
| Specifications and dimensions | Universal for 19-Inch Cabinets | |
| apply | - | |
| material quality | Cold-rolled steel plate | |
| colour | Black |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.2811 | $ 23.28 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



