KNSCHA C3D5UF600V82CB0305
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | C3D5UF600V82CB0305 |
| LCSC Part # | C5263854 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP FILM 5uF ±10% 600V TH |
| Description | 5uF -40℃~+105℃ ±10% 600V Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 210 |
| Sales Unit | Piece |
In-Stock:
227 
227
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7486 | $ 0.75 |
10+ | $ 0.6075 | $ 6.08 |
30+ | $ 0.5363 | $ 16.09 |
100+ | $ 0.465 | $ 46.50 |
500+ | $ 0.403 | $ 201.50 |
1,000+ | $ 0.3813 | $ 381.30 |
Standard Packaging 210/Full
Box | ||
Better price for more quantity?
$