PUYA P25Q64SH-SSH-IT
| Manufacturer |
PUYA
Asian Brands |
| Mfr. Part # | P25Q64SH-SSH-IT |
| LCSC Part # | C5263845 |
| Package | SOP-8-150mil |
| Customer # | |
| Description | 2.3V~3.6V 64Mbit 120MHz SPI SOP-8-150mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | PUYA | |
| Package | SOP-8-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
1,477
1,477
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7402 | $ 0.74 |
10+ | $ 0.5887 | $ 5.89 |
30+ | $ 0.5121 | $ 15.36 |
100+ | $ 0.4371 | $ 43.71 |
500+ | $ 0.3925 | $ 196.25 |
1,000+ | $ 0.3686 | $ 368.60 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$