LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FMD(Fremont Micro Devices) FT93C56A-USR-B product image
  • FT93C56A-USR-B thumbnail 1
  • FT93C56A-USR-B thumbnail 2
  • FT93C56A-USR-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FMD(Fremont Micro Devices) FT93C56A-USR-BRoHS

Manufacturer
MPN
FT93C56A-USR-B
LCSC Part #
C5263794
Packaging
SOP-8
Customer #
Key Attributes
3-Wire Serial EEPROM
Datasheetpdf iconFMD(Fremont Micro Devices) FT93C56A-USR-B
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1245$ 0.62
50+$ 0.0991$ 4.96
200+$ 0.0832$ 16.64
500+$ 0.0737$ 36.85
2,500+$ 0.0661$ 165.25
5,000+$ 0.0622$ 311.00
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerFMD(Fremont Micro Devices)
PackagingSOP-8
Memory Size2Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
Features-
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)10ms
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The FT93C46/56/66 series are 1024/2048/4096 bits of serial Electrical Erasable and Programmable Read Only Memory, commonly known as EEPROM. They are organized as 64/128/256 words of 16 bits each when the ORG pin is connected to VCC (or unconnected) and 128/256/512 words of 8 bits (1 byte) each when the ORG pin is tied to ground. The devices are fabricated with proprietary advanced CMOS process for low power and low voltage applications. These devices are available in standard 8 - lead DIP, 8 - lead JEDEC SOP, 8 - lead TSSOP and 8 - lead DFN packages. Our extended VCC range (1.8V to 5.5V) devices enables wide spectrum of applications. The FT93C46/56/66 is enabled through the Chip Select pin (CS), and accessed via a 3 - wire serial interface consisting of Data Input (DI), Data Output (DO), and Shift Clock (SCL). Upon receiving a READ instruction at DI, the address is decoded and the data is clocked out serially on the data output pin DO. The WRITE cycle is completely self - timed and no separate ERASE cycle is required before WRITE. The WRITE cycle is only enabled when the part is in the ERASE/WRITE ENABLE state. Once a device begins its self - timed program procedure, the data out pin (DO) can indicate the READY/BUSY status by rising chip select (CS).

Features

AI Translation
  • Standard Voltage and Low Voltage Operation:
    • FT93C46/56/66: VCC = 2.5V to 5.5V
    • FT93C46A/56A/66A: VCC = 1.8V to 5.5V
  • User Selectable Internal Organization:
    • FT93C46: 128x8 or 64x16
    • FT93C56: 256x8 or 128x16
    • FT93C66: 512x8 or 256x16
  • 2 MHz Clock Rate (5V) Compatibility.
  • Industry Standard 3 - wire Serial Interface.
  • Self - Timed ERASE/WRITE Cycles (5ms max including auto - erase).
  • Automatic ERAL before WRAL.
  • Sequential READ Function.
  • High Reliability: Typical 1 Million Erase/Write Cycle Endurance.
  • 100 Years Data Retention.
  • Industrial Temperature Range ( - 40℃ to 85℃).
  • Standard 8 - pin DIP/SOP/TSSOP/DFN Pb - free Packages.