DIODES 74LVC1G07FZ4-7
| Manufacturer | |
| Mfr. Part # | 74LVC1G07FZ4-7 |
| LCSC Part # | C526340 |
| Package | X2-DFN1410-6 |
| Customer # | |
| Key Attributes | SINGLE BUFFER/DRIVER WITH OPEN DRAIN OUTPUT |
| Description | 1 10uA 1.65V~5.5V 1 1.7ns@5V,50pF X2-DFN1410-6 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Package | X2-DFN1410-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,975 
4,975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1181 $ 0.0721 | $ 0.36 |
50+ | $ 0.1049 $ 0.0640 | $ 3.20 |
150+ | $ 0.0992 $ 0.0606 | $ 9.09 |
500+ | $ 0.0922 $ 0.0563 | $ 28.15 |
2,500+ | $ 0.089 $ 0.0543 | $ 135.75 |
5,000+ | $ 0.0871 $ 0.0532 | $ 266.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$