DIODES 2DD2679-13
| Manufacturer | |
| MPN | 2DD2679-13 |
| LCSC Part # | C526221 |
| Packaging | SOT-89-3L |
| Customer # | |
| Key Attributes | TRANS NPN 30V 2A SOT-89-3L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3L | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 240MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 270 | |
| Pd - Power Dissipation | 900mW | |
| Current - Collector(Ic) | 2A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 80mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3L | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 240MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 270 | |
| Pd - Power Dissipation | 900mW | |
| Current - Collector(Ic) | 2A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 80mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Ideally Suited for Automated Assembly Processes
- Ideal for Medium Power Switching or Amplification Applications
- Complementary PNP Type (2DB1714) Available
- Lead Free By Design/RoHS Compliant
- "Green" Device
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1302 | $ 0.65 |
| 50+ | $ 0.1282 | $ 6.41 |
| 150+ | $ 0.1268 | $ 19.02 |
| 500+ | $ 0.1255 | $ 62.75 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3L | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 240MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 270 | |
| Pd - Power Dissipation | 900mW | |
| Current - Collector(Ic) | 2A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 80mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3L | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 240MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 270 | |
| Pd - Power Dissipation | 900mW | |
| Current - Collector(Ic) | 2A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 80mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Ideally Suited for Automated Assembly Processes
- Ideal for Medium Power Switching or Amplification Applications
- Complementary PNP Type (2DB1714) Available
- Lead Free By Design/RoHS Compliant
- "Green" Device
C526221 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



