LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES 2DB1713-13 product image
  • 2DB1713-13 thumbnail 1
  • 2DB1713-13 thumbnail 2
  • 2DB1713-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES 2DB1713-13RoHS

Manufacturer
MPN
2DB1713-13
LCSC Part #
C526216
Packaging
SOT-89
Customer #
Key Attributes
TRANS PNP 12V 3A SOT-89
Datasheetpdf iconDIODES 2DB1713-13
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2609$ 1.30
50+$ 0.2071$ 10.36
150+$ 0.1841$ 27.62
500+$ 0.1553$ 77.65
2,500+$ 0.1425$ 356.25
5,000+$ 0.1349$ 674.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-89
Current - Collector Cutoff100nA
Transition frequency(fT)180MHz
Collector - Emitter Voltage VCEO12V
Emitter-Base Voltage VEBO6V
DC Current Gain270
Pd - Power Dissipation2W
Number1 PNP
typePNP
Current - Collector(Ic)3A
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))250mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • BVCEO >-12 V
  • IC =-3 A High Continuous Current
  • Low Saturation Voltage VCE(sat) <-0.25 V @-1.5 A
  • Complementary NPN Type: 2DD2678
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device

Applications

AI Translation
  • Medium power switching
  • Amplifications