DIODES 1N4148WS-7-F-79
| Manufacturer | |
| MPN | 1N4148WS-7-F-79 |
| LCSC Part # | C526200 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 4ns 75V Standalone 1.25V@150mA 150mA SOD-323 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Diode Configuration | Standalone | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 1uA@75V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Compact SMT package
- Suitable for general-purpose switching applications
- Fully lead-free and fully RoHS compliant
- Halogen and antimony-free, "Green" device
- Compliant with AEC-Q101 high reliability standard
- PPAP capable
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0101 | $ 0.51 |
| 500+ | $ 0.0099 | $ 4.95 |
| 3,000+ | $ 0.0098 | $ 29.40 |
| 6,000+ | $ 0.0097 | $ 58.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Diode Configuration | Standalone | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 1uA@75V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Compact SMT package
- Suitable for general-purpose switching applications
- Fully lead-free and fully RoHS compliant
- Halogen and antimony-free, "Green" device
- Compliant with AEC-Q101 high reliability standard
- PPAP capable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



