LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JARSON XT1V4R7M0406 product image
  • XT1V4R7M0406 thumbnail 1
  • XT1V4R7M0406 thumbnail 2
  • XT1V4R7M0406 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JARSON XT1V4R7M0406RoHS

Manufacturer
JARSONAsian Brands
MPN
XT1V4R7M0406
LCSC Part #
C5260825
Packaging
SMD,D4xL5.7mm
Customer #
Key Attributes
±20% 35V 4.7uF 160mΩ SMD,D4xL5.7mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconJARSON XT1V4R7M0406

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerJARSON
PackagingSMD,D4xL5.7mm
Tolerance±20%
Voltage Rating35V
Lifetime2000hrs@105℃
Capacitance4.7uF
Ripple Current17mA
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)160mΩ
Height - Seated (Max)5.7mm
Diameter4mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece
In-Stock: 3,900
3,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0231$ 0.46
200+$ 0.018$ 3.60
600+$ 0.0151$ 9.06
2,000+$ 0.0135$ 27.00
10,000+$ 0.012$ 120.00
20,000+$ 0.0112$ 224.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$