DIODES DXT5551P5-13
| Manufacturer | |
| MPN | DXT5551P5-13 |
| LCSC Part # | C5260571 |
| Packaging | PowerDI-5 |
| Customer # | |
| Key Attributes | TRANS NPN 160V 600mA PowerDI-5 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-5 | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 2.25W | |
| Current - Collector(Ic) | 600mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 65mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-5 | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 2.25W | |
| Current - Collector(Ic) | 600mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 65mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 43% smaller than SOT223; 60% smaller than TO252
- Maximum height just 1.1 mm
- Rated up to 2.25W
- BVCEO > 160 V
- IC(cont) = 0.6 A
- Lead Free, RoHS Compliant
- Halogen and Antimony Free, "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Telecom line driver
In-Stock: 5,214
5,214 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5434 | $ 0.54 |
| 10+ | $ 0.4331 | $ 4.33 |
| 30+ | $ 0.3845 | $ 11.54 |
| 100+ | $ 0.3261 | $ 32.61 |
| 500+ | $ 0.3001 | $ 150.05 |
| 1,000+ | $ 0.2839 | $ 283.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-5 | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 2.25W | |
| Current - Collector(Ic) | 600mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 65mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-5 | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 2.25W | |
| Current - Collector(Ic) | 600mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 65mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 43% smaller than SOT223; 60% smaller than TO252
- Maximum height just 1.1 mm
- Rated up to 2.25W
- BVCEO > 160 V
- IC(cont) = 0.6 A
- Lead Free, RoHS Compliant
- Halogen and Antimony Free, "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Telecom line driver
C5260571 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



