YIYUAN YTS1H0171BBT00
| Manufacturer |
YIYUAN
Asian Brands |
| MPN | YTS1H0171BBT00 |
| LCSC Part # | C5260481 |
| Packaging | Through Hole,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 160gf |
| Description | Tactile Switch 160gf 3.8mm 4.5mm x 4.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | Through Hole,4.5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
900
900
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0379 | $ 0.76 |
200+ | $ 0.0297 | $ 5.94 |
1,000+ | $ 0.0243 | $ 24.30 |
2,000+ | $ 0.0216 | $ 43.20 |
10,000+ | $ 0.0192 | $ 192.00 |
20,000+ | $ 0.0179 | $ 358.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$