LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AOFENG DIN912 M6-0.75X16 304 A2-70 B Q product image
  • DIN912 M6-0.75X16 304 A2-70 B Q thumbnail 1
  • DIN912 M6-0.75X16 304 A2-70 B Q thumbnail 2
  • DIN912 M6-0.75X16 304 A2-70 B Q thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

AOFENG Hexagon Socket Head Cap Screw DIN912 M6X16 304 Stainless Steel Full Thread Natural Color BoxedRoHS

Manufacturer
AOFENGAsian Brands
MPN
DIN912 M6-0.75X16 304 A2-70 B Q
LCSC Part #
C5260283
Packaging
-
Customer #
Key Attributes
AOFENG Hexagon Socket Head Cap Screw DIN912 M6X16 304 Stainless Steel Full Thread Natural Color Boxed

Products Specifications

Show similar products (0) >
TypeDescription
CategoryHardware, Fasteners, Accessories/Screws
ManufacturerAOFENG
Packaging-
NominalDiameter6mm
standardDIN912
specificationsM6X16
Thread coverage rangeFull thread
Nominal length16mm
texture of material304 stainless steel
Pitch0.75mm
Surface TreatmentNatural color

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging800
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0322$ 0.32
Standard Packaging800/Full Box
Better price for more quantity?
$