AOFENG Flat Head Inner Hexagon Screw DIN7991 M8X15 316 Stainless Steel Fully Threaded Natural Color Boxed
| Manufacturer | AOFENGAsian Brands |
| MPN | DIN7991 M8-1.25X15 316 A4-70 B Q |
| LCSC Part # | C5260086 |
| Packaging | - |
| Customer # | |
| Key Attributes | AOFENG Flat Head Inner Hexagon Screw DIN7991 M8X15 316 Stainless Steel Fully Threaded Natural Color Boxed |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | AOFENG | |
| Packaging | - | |
| Rotation direction | - | |
| Performance level | - | |
| End processing | - | |
| Cusp angle | - | |
| Head diameter | - | |
| Tooth outer diameter | - | |
| Hardness (HRC) | - | |
| Dental form | - | |
| Interdental distance | - | |
| grade | - | |
| Nominal length | - | |
| specifications | M8 | |
| Hexagonal opposite sides | - | |
| Groove type | - | |
| Headform | - | |
| Thread gauge | -;- | |
| length | 15mm | |
| Countersunk angle | - | |
| diameter | - | |
| Head thickness | - | |
| texture of material | Stainless steel 316 | |
| Groove depth | - | |
| standard | German standard | |
| Color | Natural color | |
| Tensile strength (N/mm ²) | - | |
| Surface Treatment | Stainless Steel Whitewash |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 550 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



